Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD1H681MNQ1ZD | |
|---|---|
DigiKey Part Number | UCD1H681MNQ1ZD-ND |
Manufacturer | |
Manufacturer Product Number | UCD1H681MNQ1ZD |
Description | CAP ALUM 680UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H681MNQ1ZD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 805 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H681MNJ1MS | Nichicon | 0 | 493-UCD1H681MNJ1MSCT-ND | 2,10000 € | Parametric Equivalent |
| UCD1H681MNS1MS | Nichicon | 1.997 | 493-UCD1H681MNS1MSCT-ND | 2,26000 € | Parametric Equivalent |
| EEE-FK1H681AM | Panasonic Industry | 0 | PCE4851CT-ND | 2,21000 € | Parametric Equivalent |
| EEE-FK1H681AV | Panasonic Industry | 140 | P124701CT-ND | 2,73000 € | Parametric Equivalent |
| EEV-FK1H681M | Panasonic Industry | 3.115 | PCE3523CT-ND | 1,91000 € | Parametric Equivalent |





