Direct
Direct
Direct
Similar




UCD1H681MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1H681MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1H681MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1H681MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H681MNJ1MS |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H681MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 805 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060663014 | Würth Elektronik | 108 | 732-8554-1-ND | 2,55000 € | Direct |
| EEE-FK1H681AM | Panasonic Industry | 0 | PCE4851CT-ND | 2,21000 € | Direct |
| EEV-FK1H681M | Panasonic Industry | 3.115 | PCE3523CT-ND | 1,91000 € | Direct |
| AFK687M50P44T-F | Cornell Dubilier Knowles | 315 | 338-2220-1-ND | 4,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,39000 € | 13,90 € |
| 50 | 1,09340 € | 54,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,97296 € | 121,62 € |
| 250 | 0,89956 € | 224,89 € |
| 375 | 0,86253 € | 323,45 € |
| 625 | 0,82122 € | 513,26 € |
| 875 | 0,79695 € | 697,33 € |
| 1.250 | 0,77348 € | 966,85 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |




