
UCD1H391MNS1MS | |
|---|---|
DigiKey Part Number | UCD1H391MNS1MTR-ND - Tape & Reel (TR) 493-UCD1H391MNS1MSCT-ND - Cut Tape (CT) 493-UCD1H391MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H391MNS1MS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 $ | 2,12 $ |
| 10 | 1,39400 $ | 13,94 $ |
| 50 | 1,08940 $ | 54,47 $ |
| 100 | 0,99320 $ | 99,32 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91320 $ | 182,64 $ |
| 400 | 0,84670 $ | 338,68 $ |
| 600 | 0,81312 $ | 487,87 $ |
| 1.000 | 0,77567 $ | 775,67 $ |
| 1.400 | 0,75367 $ | 1.055,14 $ |
| 2.000 | 0,73241 $ | 1.464,82 $ |
| Unit Price without VAT: | 2,12000 $ |
|---|---|
| Unit Price with VAT: | 2,52280 $ |

