



UCD1H391MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1H391MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1H391MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1H391MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H391MNJ1MS |
Description | CAP ALUM 390UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H391MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,84800 € | 42,40 € |
| 100 | 0,77180 € | 77,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,70835 € | 141,67 € |
| 400 | 0,65560 € | 262,24 € |
| 600 | 0,62898 € | 377,39 € |
| 1.000 | 0,59931 € | 599,31 € |
| 1.400 | 0,58186 € | 814,60 € |
| 2.000 | 0,56501 € | 1.130,02 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

