330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1H331MNS1MS

DigiKey Part Number
UCD1H331MNS1MTR-ND - Tape & Reel (TR)
493-UCD1H331MNS1MSCT-ND - Cut Tape (CT)
493-UCD1H331MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1H331MNS1MS
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,18300 €11,83 €
500,92460 €46,23 €
1000,84290 €84,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2000,77500 €155,00 €
4000,71855 €287,42 €
6000,69005 €414,03 €
1.0000,65826 €658,26 €
1.4000,63958 €895,41 €
2.0000,62153 €1.243,06 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €