



UCD1H331MNL6GS | |
|---|---|
DigiKey Part Number | 493-17591-2-ND - Tape & Reel (TR) 493-17591-1-ND - Cut Tape (CT) 493-17591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H331MNL6GS |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H331MNL6GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7.450 | 338-2190-1-ND | 2,73000 € | Upgrade |
| AFK337M50H32VT-F | Cornell Dubilier Knowles | 561 | 338-AFK337M50H32VT-FCT-ND | 4,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,49010 € | 49,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,40990 € | 163,96 € |
| 800 | 0,37964 € | 303,71 € |
| 1.200 | 0,36436 € | 437,23 € |
| 2.000 | 0,34731 € | 694,62 € |
| 2.800 | 0,33730 € | 944,44 € |
| 4.000 | 0,32762 € | 1.310,48 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

