



UCD1H331MNL6GS | |
|---|---|
DigiKey Part Number | 493-17591-2-ND - Tape & Reel (TR) 493-17591-1-ND - Cut Tape (CT) 493-17591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H331MNL6GS |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H331MNL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,59440 € | 29,72 € |
| 100 | 0,53750 € | 53,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,45098 € | 180,39 € |
| 800 | 0,41830 € | 334,64 € |
| 1.200 | 0,40181 € | 482,17 € |
| 2.000 | 0,38342 € | 766,84 € |
| 2.800 | 0,37260 € | 1.043,28 € |
| 4.000 | 0,36216 € | 1.448,64 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

