
UCD1H330MCS1GS | |
|---|---|
DigiKey Part Number | UCD1H330MCS1GTR-ND - Tape & Reel (TR) 493-UCD1H330MCS1GSCT-ND - Cut Tape (CT) 493-UCD1H330MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H330MCS1GS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 660 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H330MCL1GS | Nichicon | 3.305 | 493-6181-1-ND | 0,51000 € | Parametric Equivalent |
| UUD1H330MCL1GS | Nichicon | 6.300 | 493-2302-1-ND | 0,47000 € | Parametric Equivalent |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 0,48000 € | Parametric Equivalent |
| EEE-FK1H330XL | Panasonic Industry | 3.838 | 10-EEE-FK1H330XLCT-ND | 0,62000 € | Parametric Equivalent |
| EEE-FK1H330XP | Panasonic Industry | 859 | PCE3814CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,37540 € | 18,77 € |
| 100 | 0,33680 € | 33,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25252 € | 227,27 € |
| 1.800 | 0,23464 € | 422,35 € |
| 2.700 | 0,22562 € | 609,17 € |
| 4.500 | 0,21557 € | 970,07 € |
| 6.300 | 0,20966 € | 1.320,86 € |
| 9.000 | 0,20395 € | 1.835,55 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

