Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD1H330MCL6GS | |
|---|---|
DigiKey Part Number | 493-6182-2-ND - Tape & Reel (TR) 493-6182-1-ND - Cut Tape (CT) 493-6182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H330MCL6GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H330MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 660 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,23360 € | 23,36 € |
| 500 | 0,18466 € | 92,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16925 € | 169,25 € |
| 2.000 | 0,15643 € | 312,86 € |
| 3.000 | 0,14995 € | 449,85 € |
| 5.000 | 0,14274 € | 713,70 € |
| 7.000 | 0,13849 € | 969,43 € |
| 10.000 | 0,13440 € | 1.344,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |







