



UCD1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-6382-2-ND - Tape & Reel (TR) 493-6382-1-ND - Cut Tape (CT) 493-6382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,17500 € | 17,50 € |
| 500 | 0,13694 € | 68,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12492 € | 124,92 € |
| 2.000 | 0,11493 € | 229,86 € |
| 3.000 | 0,10988 € | 329,64 € |
| 5.000 | 0,10426 € | 521,30 € |
| 7.000 | 0,09978 € | 698,46 € |
| 10.000 | 0,09495 € | 949,50 € |
| 12.000 | 0,09433 € | 1.131,96 € |
| 24.000 | 0,09109 € | 2.186,16 € |
| 25.000 | 0,09082 € | 2.270,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

