



UCD1E222MNJ1MS | |
|---|---|
DigiKey Part Number | UCD1E222MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1E222MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1E222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E222MNJ1MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E222MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,22920 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09688 € | 137,11 € |
| 250 | 1,01620 € | 254,05 € |
| 375 | 0,97549 € | 365,81 € |
| 625 | 0,93006 € | 581,29 € |
| 875 | 0,90336 € | 790,44 € |
| 1.250 | 0,87757 € | 1.096,96 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

