



UCD1C680MCL1GS | |
|---|---|
DigiKey Part Number | 493-6373-2-ND - Tape & Reel (TR) 493-6373-1-ND - Cut Tape (CT) 493-6373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C680MCL1GS |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,18960 € | 18,96 € |
| 500 | 0,14870 € | 74,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13580 € | 135,80 € |
| 2.000 | 0,12505 € | 250,10 € |
| 3.000 | 0,11963 € | 358,89 € |
| 5.000 | 0,11358 € | 567,90 € |
| 7.000 | 0,11002 € | 770,14 € |
| 10.000 | 0,10659 € | 1.065,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

