



UCD1C470MCL6GS | |
|---|---|
DigiKey Part Number | 493-6371-2-ND - Tape & Reel (TR) 493-6371-1-ND - Cut Tape (CT) 493-6371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C470MCL6GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C470MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17240 € | 8,62 € |
| 100 | 0,15280 € | 15,28 € |
| 500 | 0,11874 € | 59,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10800 € | 108,00 € |
| 2.000 | 0,09906 € | 198,12 € |
| 3.000 | 0,09454 € | 283,62 € |
| 5.000 | 0,08950 € | 447,50 € |
| 7.000 | 0,08654 € | 605,78 € |
| 10.000 | 0,08368 € | 836,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

