
UCD1C331MNS1GS | |
|---|---|
DigiKey Part Number | UCD1C331MNS1GTR-ND - Tape & Reel (TR) 493-UCD1C331MNS1GSCT-ND - Cut Tape (CT) 493-UCD1C331MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C331MNS1GS |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,58000 € | 29,00 € |
| 100 | 0,52450 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42886 € | 214,43 € |
| 1.000 | 0,39874 € | 398,74 € |
| 1.500 | 0,38355 € | 575,33 € |
| 2.500 | 0,36661 € | 916,52 € |
| 3.500 | 0,35665 € | 1.248,28 € |
| 5.000 | 0,34703 € | 1.735,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

