
UCD1C221MCS1GS | |
|---|---|
DigiKey Part Number | UCD1C221MCS1GTR-ND - Tape & Reel (TR) 493-UCD1C221MCS1GSCT-ND - Cut Tape (CT) 493-UCD1C221MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C221MCS1GS |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,33750 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,25307 € | 227,76 € |
| 1.800 | 0,23517 € | 423,31 € |
| 2.700 | 0,22613 € | 610,55 € |
| 4.500 | 0,21606 € | 972,27 € |
| 6.300 | 0,21013 € | 1.323,82 € |
| 9.000 | 0,20441 € | 1.839,69 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

