
UCD1C151MCS1GS | |
|---|---|
DigiKey Part Number | UCD1C151MCS1GTR-ND - Tape & Reel (TR) 493-UCD1C151MCS1GSCT-ND - Cut Tape (CT) 493-UCD1C151MCS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C151MCS1GS |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.343" (8.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31510 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,23539 € | 211,85 € |
| 1.800 | 0,21847 € | 393,25 € |
| 2.700 | 0,20994 € | 566,84 € |
| 4.500 | 0,20042 € | 901,89 € |
| 6.300 | 0,19483 € | 1.227,43 € |
| 9.000 | 0,18942 € | 1.704,78 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

