



UCD1C100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6361-2-ND - Tape & Reel (TR) 493-6361-1-ND - Cut Tape (CT) 493-6361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C100MCL1GS |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14070 € | 14,07 € |
| 500 | 0,10898 € | 54,49 € |
| 1.000 | 0,09898 € | 98,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09066 € | 181,32 € |
| 4.000 | 0,08374 € | 334,96 € |
| 6.000 | 0,08024 € | 481,44 € |
| 10.000 | 0,07634 € | 763,40 € |
| 14.000 | 0,07405 € | 1.036,70 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

