Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD1A471MCL6GS | |
|---|---|
DigiKey Part Number | UCD1A471MCL6GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD1A471MCL6GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A471MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.323" (8.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C471MCL6GS | Nichicon | 0 | UCD1C471MCL6GS-ND | 0,21391 € | Parametric Equivalent |
| UCL1A471MCL6GS | Nichicon | 476 | 493-3908-1-ND | 1,08000 € | Parametric Equivalent |
| UCL1C471MCL6GS | Nichicon | 4.230 | 493-3927-1-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33254 € | 166,27 € |
| Unit Price without VAT: | 0,33254 € |
|---|---|
| Unit Price with VAT: | 0,39572 € |



