
UCD1A331MNS1GS | |
|---|---|
DigiKey Part Number | UCD1A331MNS1GTR-ND - Tape & Reel (TR) 493-UCD1A331MNS1GSCT-ND - Cut Tape (CT) 493-UCD1A331MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A331MNS1GS |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,58720 € | 29,36 € |
| 100 | 0,53110 € | 53,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43426 € | 217,13 € |
| 1.000 | 0,40376 € | 403,76 € |
| 1.500 | 0,38838 € | 582,57 € |
| 2.500 | 0,37122 € | 928,05 € |
| 3.500 | 0,36114 € | 1.263,99 € |
| 5.000 | 0,35140 € | 1.757,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

