
UCD1A222MNS1MS | |
|---|---|
DigiKey Part Number | UCD1A222MNS1MTR-ND - Tape & Reel (TR) 493-UCD1A222MNS1MSCT-ND - Cut Tape (CT) 493-UCD1A222MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A222MNS1MS |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,93920 € | 46,96 € |
| 100 | 0,85640 € | 85,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78760 € | 157,52 € |
| 400 | 0,73040 € | 292,16 € |
| 600 | 0,70153 € | 420,92 € |
| 1.000 | 0,66935 € | 669,35 € |
| 1.400 | 0,65043 € | 910,60 € |
| 2.000 | 0,63215 € | 1.264,30 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

