Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCD0J332MNQ1ZD | |
|---|---|
DigiKey Part Number | UCD0J332MNQ1ZD-ND |
Manufacturer | |
Manufacturer Product Number | UCD0J332MNQ1ZD |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J332MNQ1ZD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD0J332MNJ1MS | Nichicon | 492 | 493-UCD0J332MNJ1MSCT-ND | 1,68000 € | Parametric Equivalent |
| EEE-FK0J332AQ | Panasonic Industry | 149 | PCE4837CT-ND | 1,52000 € | Parametric Equivalent |
| EEE-FK0J332AV | Panasonic Industry | 295 | P124651CT-ND | 2,07000 € | Parametric Equivalent |
| EEE-HD0J332AQ | Panasonic Industry | 678 | PCE5238CT-ND | 1,50000 € | Parametric Equivalent |
| EEV-FK0J332Q | Panasonic Industry | 0 | PCE3454CT-ND | 1,35000 € | Parametric Equivalent |





