



UCD0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6344-2-ND - Tape & Reel (TR) 493-6344-1-ND - Cut Tape (CT) 493-6344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,15378 € | 76,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14050 € | 140,50 € |
| 2.000 | 0,12945 € | 258,90 € |
| 3.000 | 0,12387 € | 371,61 € |
| 5.000 | 0,11765 € | 588,25 € |
| 7.000 | 0,11399 € | 797,93 € |
| 10.000 | 0,11046 € | 1.104,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

