



UCD0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-6341-2-ND - Tape & Reel (TR) 493-6341-1-ND - Cut Tape (CT) 493-6341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J102MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,24660 € | 12,33 € |
| 100 | 0,21970 € | 21,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17342 € | 86,71 € |
| 1.000 | 0,15880 € | 158,80 € |
| 1.500 | 0,15142 € | 227,13 € |
| 2.500 | 0,14318 € | 357,95 € |
| 3.500 | 0,13834 € | 484,19 € |
| 5.000 | 0,13366 € | 668,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

