



UCD0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6339-2-ND - Tape & Reel (TR) 493-6339-1-ND - Cut Tape (CT) 493-6339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13988 € | 69,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12760 € | 127,60 € |
| 2.000 | 0,11740 € | 234,80 € |
| 3.000 | 0,11224 € | 336,72 € |
| 5.000 | 0,10650 € | 532,50 € |
| 7.000 | 0,10312 € | 721,84 € |
| 10.000 | 0,09986 € | 998,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

