



UCB1VR47MCL1GS | |
|---|---|
DigiKey Part Number | 493-9386-2-ND - Tape & Reel (TR) 493-9386-1-ND - Cut Tape (CT) 493-9386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1VR47MCL1GS |
Description | CAP ALUM 0.47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 0.47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1VR47MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |

