



UCB1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9368-2-ND - Tape & Reel (TR) 493-9368-1-ND - Cut Tape (CT) 493-9368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24440 € | 12,22 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17202 € | 86,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15757 € | 157,57 € |
| 2.000 | 0,14555 € | 291,10 € |
| 3.000 | 0,13948 € | 418,44 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

