



UCA2D330MHD1TO | |
|---|---|
DigiKey Part Number | 493-4766-1-ND - Cut Tape (CT) 493-4766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D330MHD1TO |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D330MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2E330MHD1TO | Nichicon | 541 | 493-4768-1-ND | 1,21000 € | Upgrade |
| UCY2E330MHD3TO | Nichicon | 108 | 493-4816-1-ND | 1,13000 € | Upgrade |
| UCY2V330MHD1TO | Nichicon | 668 | 493-4837-1-ND | 1,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

