



UCA2D151MHD6TN | |
|---|---|
DigiKey Part Number | 493-4764-1-ND - Cut Tape (CT) 493-4764-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2D151MHD6TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D151MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62400 € | 16,24 € |
| 50 | 1,28660 € | 64,33 € |
| 100 | 1,18020 € | 118,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03016 € | 257,54 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

