MFR Recommended
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UCA2D101MHD6 | |
|---|---|
DigiKey Part Number | 493-14912-ND |
Manufacturer | |
Manufacturer Product Number | UCA2D101MHD6 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2D101MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D101MHD3 | Nichicon | 479 | 493-16710-ND | 1,68000 € | MFR Recommended |
| UPT2D101MHD | Nichicon | 353 | 493-11164-ND | 1,80000 € | Similar |
| EEU-ED2D101S | Panasonic Industry | 0 | P13519-ND | 2,26000 € | Direct |
| 250BXC100MEFC18X20 | Rubycon | 0 | 250BXC100MEFC18X20-ND | 0,74896 € | Upgrade |
| ECA-2DHG101 | Panasonic Industry | 1.005 | P19450-ND | 1,61000 € | Similar |











