MFR Recommended
Upgrade
Upgrade
Upgrade




UCA2C680MHD1TO | |
|---|---|
DigiKey Part Number | 493-4760-1-ND - Cut Tape (CT) 493-4760-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2C680MHD1TO |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2C680MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |




