



UBY2A161MHL1TO | |
|---|---|
DigiKey Part Number | 493-17775-1-ND - Cut Tape (CT) 493-17775-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY2A161MHL1TO |
Description | CAP ALUM 160UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 160 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY2A161MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 656 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.64 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23300 € | 12,33 € |
| 50 | 0,96460 € | 48,23 € |
| 100 | 0,87990 € | 87,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73410 € | 367,05 € |
| 1.000 | 0,68824 € | 688,24 € |
| 1.500 | 0,66509 € | 997,63 € |
| 2.500 | 0,63930 € | 1.598,25 € |
| 3.500 | 0,62414 € | 2.184,49 € |
| 5.000 | 0,60950 € | 3.047,50 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

