160 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY2A161MHL

DigiKey Part Number
493-17774-ND
Manufacturer
Manufacturer Product Number
UBY2A161MHL
Description
CAP ALUM 160UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
160 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY2A161MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
656 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.64 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,21800 €12,18 €
500,95260 €47,63 €
1000,86890 €86,89 €
5000,72498 €362,49 €
1.0000,67968 €679,68 €
2.5000,63135 €1.578,38 €
5.0000,60192 €3.009,60 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €