
UBY1V472MHLBDEVK | |
|---|---|
DigiKey Part Number | UBY1V472MHLBDEV-ND |
Manufacturer | |
Manufacturer Product Number | UBY1V472MHLBDEVK |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.1595 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.07 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 1,84920 € | 621,33 € |
| Unit Price without VAT: | 1,84920 € |
|---|---|
| Unit Price with VAT: | 2,20055 € |

