



UBY1V182MHL1TO | |
|---|---|
DigiKey Part Number | 493-UBY1V182MHL1TOCT-ND - Cut Tape (CT) UBY1V182MHL1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V182MHL1TO |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V182MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.48 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56100 € | 15,61 € |
| 50 | 1,23280 € | 61,64 € |
| 100 | 1,12940 € | 112,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95140 € | 475,70 € |
| 1.000 | 0,89542 € | 895,42 € |
| 1.500 | 0,86717 € | 1.300,75 € |
| 2.500 | 0,83570 € | 2.089,25 € |
| 3.500 | 0,81720 € | 2.860,20 € |
| 5.000 | 0,79934 € | 3.996,70 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |


