



UBY1K511MHL | |
|---|---|
DigiKey Part Number | 493-17764-ND |
Manufacturer | |
Manufacturer Product Number | UBY1K511MHL |
Description | CAP ALUM 510UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K511MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.555 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.11 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78400 € | 17,84 € |
| 50 | 1,41780 € | 70,89 € |
| 100 | 1,30220 € | 130,22 € |
| 500 | 1,10346 € | 551,73 € |
| 1.000 | 1,04095 € | 1.040,95 € |
| 2.500 | 0,97428 € | 2.435,70 € |
| 5.000 | 0,93369 € | 4.668,45 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

