



UBY1J561MHL1TO | |
|---|---|
DigiKey Part Number | 493-17748-1-ND - Cut Tape (CT) 493-17748-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1J561MHL1TO |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J561MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 54mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.52 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41800 € | 14,18 € |
| 50 | 1,11580 € | 55,79 € |
| 100 | 1,02050 € | 102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85634 € | 428,17 € |
| 1.000 | 0,80470 € | 804,70 € |
| 1.500 | 0,77864 € | 1.167,96 € |
| 2.500 | 0,74960 € | 1.874,00 € |
| 3.500 | 0,73254 € | 2.563,89 € |
| 5.000 | 0,71606 € | 3.580,30 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

