390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1J391MHL1TO

DigiKey Part Number
493-17746-1-ND - Cut Tape (CT)
493-17746-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBY1J391MHL1TO
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 74mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1J391MHL1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 135°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.64 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
74mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,16300 €11,63 €
500,90820 €45,41 €
1000,82770 €82,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,68926 €344,63 €
1.0000,64567 €645,67 €
1.5000,62369 €935,53 €
2.5000,59919 €1.497,97 €
3.5000,58479 €2.046,77 €
5.0000,57088 €2.854,40 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €