Direct




UBY1E302MHL | |
|---|---|
DigiKey Part Number | UBY1E302MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBY1E302MHL |
Description | CAP ALUM 3000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1E302MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.48 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD250ELL302MK25H | Chemi-Con | 0 | 565-3795-ND | 2,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78510 € | 628,08 € |
| Unit Price without VAT: | 0,78510 € |
|---|---|
| Unit Price with VAT: | 0,93427 € |


