



UBY1E202MHL1TO | |
|---|---|
DigiKey Part Number | 493-14650-1-ND - Cut Tape (CT) 493-14650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1E202MHL1TO |
Description | CAP ALUM 2000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 42mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1E202MHL1TO Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.656 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,06080 € | 53,04 € |
| 100 | 0,96950 € | 96,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81232 € | 406,16 € |
| 1.000 | 0,76286 € | 762,86 € |
| 1.500 | 0,73791 € | 1.106,87 € |
| 2.500 | 0,71010 € | 1.775,25 € |
| 3.500 | 0,69376 € | 2.428,16 € |
| 5.000 | 0,67798 € | 3.389,90 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

