



UBX2V4R7MPL | |
|---|---|
DigiKey Part Number | UBX2V4R7MPL-ND |
Manufacturer | |
Manufacturer Product Number | UBX2V4R7MPL |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2V4R7MPL Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 138.6 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 150°C |

