



UBX2V150MHL | |
|---|---|
DigiKey Part Number | UBX2V150MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBX2V150MHL |
Description | CAP ALUM 15UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2V150MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 234 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -25°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67300 € | 16,73 € |
| 50 | 1,32660 € | 66,33 € |
| 100 | 1,21690 € | 121,69 € |
| 500 | 1,02856 € | 514,28 € |
| 1.000 | 0,96931 € | 969,31 € |
| 2.500 | 0,90612 € | 2.265,30 € |
| 5.000 | 0,86765 € | 4.338,25 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

