



UBX2V100MHL1TO | |
|---|---|
DigiKey Part Number | 493-13253-1-ND - Cut Tape (CT) 493-13253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2V100MHL1TO |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2V100MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 216 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,16760 € | 58,38 € |
| 100 | 1,06880 € | 106,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89896 € | 449,48 € |
| 1.000 | 0,84550 € | 845,50 € |
| 1.500 | 0,81854 € | 1.227,81 € |
| 2.500 | 0,78848 € | 1.971,20 € |
| 3.500 | 0,77083 € | 2.697,91 € |
| 5.000 | 0,75377 € | 3.768,85 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

