6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBX2G6R8MHL1TO

DigiKey Part Number
493-13252-1-ND - Cut Tape (CT)
493-13252-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBX2G6R8MHL1TO
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBX2G6R8MHL1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
88 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
158.4 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,47000 €14,70 €
501,15920 €57,96 €
1001,06100 €106,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,89212 €446,06 €
1.0000,83899 €838,99 €
1.5000,81217 €1.218,25 €
2.5000,78230 €1.955,75 €
3.5000,76475 €2.676,62 €
5.0000,74779 €3.738,95 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €