



UBX2G6R8MHL1TO | |
|---|---|
DigiKey Part Number | 493-13252-1-ND - Cut Tape (CT) 493-13252-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2G6R8MHL1TO |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2G6R8MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 158.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48200 € | 14,82 € |
| 50 | 1,16860 € | 58,43 € |
| 100 | 1,06950 € | 106,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89926 € | 449,63 € |
| 1.000 | 0,84570 € | 845,70 € |
| 1.500 | 0,81867 € | 1.228,01 € |
| 2.500 | 0,78856 € | 1.971,40 € |
| 3.500 | 0,77086 € | 2.698,01 € |
| 5.000 | 0,75377 € | 3.768,85 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

