



UBX2G150MHL1TO | |
|---|---|
DigiKey Part Number | 493-13250-1-ND - Cut Tape (CT) 493-13250-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2G150MHL1TO |
Description | CAP ALUM 15UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2G150MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 189 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73600 € | 17,36 € |
| 50 | 1,37680 € | 68,84 € |
| 100 | 1,26390 € | 126,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06946 € | 534,73 € |
| 1.000 | 1,00830 € | 1.008,30 € |
| 1.500 | 0,97746 € | 1.466,19 € |
| 2.500 | 0,94308 € | 2.357,70 € |
| 3.500 | 0,92288 € | 3.230,08 € |
| 5.000 | 0,90338 € | 4.516,90 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |


