



UBX2G100MHL1TO | |
|---|---|
DigiKey Part Number | 493-13249-1-ND - Cut Tape (CT) 493-13249-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2G100MHL1TO |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2G100MHL1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 189 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,67100 € | 16,71 € |
| 50 | 1,32320 € | 66,16 € |
| 100 | 1,21370 € | 121,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02546 € | 512,73 € |
| 1.000 | 0,96624 € | 966,24 € |
| 1.500 | 0,93636 € | 1.404,54 € |
| 2.500 | 0,90307 € | 2.257,68 € |
| 3.500 | 0,88351 € | 3.092,28 € |
| 5.000 | 0,86462 € | 4.323,10 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

