



UBX2G100MHL | |
|---|---|
DigiKey Part Number | 493-16681-ND |
Manufacturer | |
Manufacturer Product Number | UBX2G100MHL |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2G100MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -25°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 189 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65700 € | 16,57 € |
| 50 | 1,31280 € | 65,64 € |
| 100 | 1,20410 € | 120,41 € |
| 500 | 1,01734 € | 508,67 € |
| 1.000 | 0,95857 € | 958,57 € |
| 2.500 | 0,89590 € | 2.239,75 € |
| 5.000 | 0,85775 € | 4.288,75 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

