



UBX2D6R8MPL | |
|---|---|
DigiKey Part Number | UBX2D6R8MPL-ND |
Manufacturer | |
Manufacturer Product Number | UBX2D6R8MPL |
Description | CAP ALUM 6.8UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D6R8MPL Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 83 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 149.4 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 150°C |

