



UBX2D680MHL | |
|---|---|
DigiKey Part Number | 493-16680-ND |
Manufacturer | |
Manufacturer Product Number | UBX2D680MHL |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D680MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,70900 € | 27,09 € |
| 50 | 2,18880 € | 109,44 € |
| 100 | 2,02490 € | 202,49 € |
| 500 | 1,74306 € | 871,53 € |
| 1.000 | 1,65443 € | 1.654,43 € |
| 2.500 | 1,55997 € | 3.899,93 € |
| 5.000 | 1,50247 € | 7.512,35 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

