



UBX2D470MHL1TO | |
|---|---|
DigiKey Part Number | 493-13245-1-ND - Cut Tape (CT) 493-13245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBX2D470MHL1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2D470MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72600 € | 17,26 € |
| 50 | 1,36940 € | 68,47 € |
| 100 | 1,25660 € | 125,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06298 € | 531,49 € |
| 1.000 | 1,00204 € | 1.002,04 € |
| 1.500 | 0,97131 € | 1.456,96 € |
| 2.500 | 0,93705 € | 2.342,62 € |
| 3.500 | 0,91693 € | 3.209,26 € |
| 5.000 | 0,89749 € | 4.487,45 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

